
2-position, 1-level terminal block with 5.08mm pitch. Features a 13.5A current rating and 400V voltage rating, with a maximum supply voltage of 250V. Constructed with a green nylon housing and tin-plated copper contacts, it offers solder termination and through-hole mounting. UL94 V-0 flammability rating and UL, CSA, cULus, CB, EAC approvals ensure reliable performance.
Phoenix Contact 1869211 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11mm |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 14.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
