1957
Grade Your BOM

Description:

Premium Male/Male Jumper Wires - 20 x 6" (150mm)

Country of Origin:

China

Updated: 22-APR-2024


See moreCable Assembly Flat/Ribbon by Adafruit Industries

Online version: https://www.datasheets.com/part-details/1957-adafruit-industries-74776381

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
7CFA1
HTSUSAinfo
8544429090
Schedule Binfo
8544420000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Flat/Ribbon

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Chip1Stop
Chip1Stop
Buy
Verical
Verical
Buy

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
Contact Material
infolock
Contact Plating
infolock
Special Features
infolock
Impedance
infolock
Insulation DC Resistance
infolock
Insulation Material
infolock
Insulation Thickness
infolock
Conductor DC Resistance
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Connector Orientation
infolock
Shield Material
infolock
Minimum Bend Radius
infolock
Cable Type
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Cable Pitch
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Number of Contacts
infolock
Gender
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Housing Material
infolock
Insulation Color
infolock
Conductor Material
infolock
Jacket Material
infolock
Jacket Color
infolock
Maximum Outer Diameter
infolock
Product Depth
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

1957