This 32-position circular receptacle connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is constructed from aluminium with a cadmium plating on the body and gold plating on the contacts, which are made from copper alloy. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and can be terminated using a crimp method.
ITT MS3124F18-32S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3124F18-32S to view detailed technical specifications.
No datasheet is available for this part.