Texas Instruments 1N914B technical specifications.
| Capacitance | 4pF |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N914B to view detailed technical specifications.
No datasheet is available for this part.