Powered bysilicon expert

1SS404,H3F

1SS404,H3F

Toshiba

Description:

Rectifier Diode Small Signal Schottky Si 25V 0.3A 2-Pin USC T/R

Country of Origin:

Thailand

Updated: 28-MAR-2024


See moreRectifiers by Toshiba

Online version: https://www.datasheets.com/part-details/1ss404-h3f-toshiba-88755497

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J2925
HTSUSAinfo
8541100070
Schedule Binfo
8541100070
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Rectifiers > Rectifiers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
2,539

$0.1799

Min. Quantity: 1
Chip1Stop
Chip1Stop
Verical
Verical
2,539

$0.0526

Min. Quantity: 305

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Typical Junction Capacitance
infolock
Typical Reverse Recovery Charge
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Speed
infolock
Tradename
infolock
Supplier Temperature Grade
infolock
Maximum DC Reverse Voltage
infolock
Maximum RMS Reverse Voltage
infolock
Repetitive Peak Forward Current
infolock
Average Rectified Forward Current
infolock
Process Technology
infolock
Cathode Polarity
infolock
Material
infolock
Type
infolock
Configuration
infolock
Peak Reverse Repetitive Voltage
infolock
Maximum Continuous Forward Current
infolock
Peak Non-Repetitive Surge Current
infolock
Peak Forward Voltage
infolock
Peak Reverse Current
infolock
Peak Reverse Recovery Time
infolock
Maximum Junction Ambient Thermal Resistance
infolock
Maximum Junction Case Thermal Resistance
infolock
Maximum Diode Capacitance
infolock
Maximum Power Dissipation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Operating Junction Temperature
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

1SS404,H3F

1SS404,H3FBy Toshiba