50-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper female socket contacts and a blue housing. Designed for free-hanging, cable mount termination using Insulation Displacement Technology (IDT) for ribbon wire gauges 28-30AWG. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 2-1658526-4 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 67.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658526-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.