
The Bourns Mini-TRIGARD 2036 is a radial lead-through hole component with a 20% tolerance. It is available in a 100-piece tray packaging. The component has a peak pulse current of 10kA and does not fail short. However, it contains lead, making it non-lead-free.
Bourns 2036-47-C3 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | Mini-TRIGARD™ 2036 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2036-47-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
