Powered bysilicon expert

206060-1

Description:

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Standard

Country of Origin:

China

Introduction date:

Apr 1, 2004

Updated: 03-APR-2024


See moreConnector Circular by TE Connectivity

Online version: https://www.datasheets.com/part-details/206060-1-te-connectivity-23871147

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
SRP33
HTSUSAinfo
8538906000
Schedule Binfo
8538907080
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Connectors > I/O Connectors > Connector Circular

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
46

$3.445

Min. Quantity: 1
Future Electronics
Future Electronics
Ralph's Industrial Electronics
Ralph's Industrial Electronics
Powell Electronics
Powell Electronics
Heilind Electronics
Heilind Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical
16,836

$3.4449

Min. Quantity: 2

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Body Orientation
infolock
Mounting
infolock
Number of Terminals
infolock
Number of Ports
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Length Tolerance (mm)
infolock
Depth Tolerance (mm)
infolock
Height Tolerance (mm)
infolock
Diameter Tolerance (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Number of Removable Contacts
infolock
Contact Size (1)
infolock
Contact Size (2)
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Strain Relief
infolock
Mating Cycle
infolock
Polarization
infolock
Operating Temperature
infolock
IP Rating
infolock
Maximum Contact Resistance
infolock
Insulation Resistance
infolock
Shell Material
infolock
Wire Size
infolock
Less Contact
infolock
Shell Plating
infolock
Contacts Classification
infolock
Mating Style
infolock
Shell Size / Insert Arrangement
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Military Standard Series
infolock
Product Weight
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
End Bell
infolock
Contact Size (3)
infolock
Contact Size (4)
infolock
Contact Quantity (1)
infolock
Contact Quantity (2)
infolock
Contact Quantity (3)
infolock
Number of Fixed Contacts
infolock
Type
infolock
Contact Gender
infolock
Number of Contacts
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Gender
infolock
Number of Terminals
infolock
Number of Ports
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
Tradename
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

206060-1

206060-1By TE Connectivity