This unshrouded header features 22 contacts with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 500V. The header is designed for use in applications where a high current rating is required, with a maximum current rating of 4A per contact.
Molex 22284228 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 9.78mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 22284228 to view detailed technical specifications.
No datasheet is available for this part.