Henkel 237128 technical specifications.
| Cure Time | 2@65°Ch |
| Color | Amber |
| Tensile Strength | 5900PSI |
| Viscosity | 41000cp to 61000cp |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 237128 to view detailed technical specifications.
No datasheet is available for this part.