This card edge connector features 50 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is rated for a maximum current of 3A per contact and is suitable for use in standard and high-density applications.
Sullins HEC25DCKN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HEC25DCKN to view detailed technical specifications.
No datasheet is available for this part.