Comair Rotron 28422 technical specifications.
| Width | 39.12 |
| Length | 119.13 |
| Speed | 3100 |
| Height | 119.13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comair Rotron 28422 to view detailed technical specifications.
No datasheet is available for this part.