This circular connector features 10 contacts with PIN gender and crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 200°C and has a maximum current rating of 7.5A.
Souriau D38999/24FC98PE-L technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau D38999/24FC98PE-L to view detailed technical specifications.
No datasheet is available for this part.