2N6057 PBFREE
Grade Your BOM

Description:

Trans Darlington NPN 60V 12A 150000mW 3-Pin(2+Tab) TO-3

Updated: 09-MAR-2024


See moreDarlington BJT by Central Semiconductor

Online version: https://www.datasheets.com/part-details/2n6057-pbfree-central-semiconductor-414479306

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
55464
HTSUSAinfo
8541290095
Schedule Binfo
8541290080
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Bipolar Transistors > Darlington BJT

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Input Current
infolock
Maximum Storage Temperature
infolock
Maximum Base Current
infolock
Operating Junction Temperature
infolock
Minimum Transition Frequency
infolock
Maximum Transition Frequency
infolock
Maximum Pulsed Collector Current
infolock
Maximum Diode Forward Voltage
infolock
Maximum DC Current Gain
infolock
Typical Transition Frequency
infolock
Process Technology
infolock
Minimum DC Current Gain Range
infolock
Collector Current for VCE Saturation
infolock
Typical Current Gain Bandwidth
infolock
Supplier Temperature Grade
infolock
Maximum Collector Cut-Off Current
infolock
Minimum Storage Temperature
infolock
Output Clamp Diode
infolock
Maximum Clamp Diode Leakage Current
infolock
Maximum Clamp Diode Forward Voltage
infolock
Maximum Collector-Emitter Cut-Off Current
infolock
Type
infolock
Configuration
infolock
Number of Elements per Chip
infolock
Maximum Collector-Emitter Voltage
infolock
Maximum Collector Base Voltage
infolock
Maximum Emitter Base Voltage
infolock
Maximum Continuous DC Collector Current
infolock
Maximum Power Dissipation
infolock
Maximum Base Emitter Saturation Voltage
infolock
Maximum Collector-Emitter Saturation Voltage
infolock
Minimum DC Current Gain
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

2N6057 PBFREE

2N6057 PBFREEBy Central Semiconductor