Adam Tech 2PH208UA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 5.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech 2PH208UA to view detailed technical specifications.
No datasheet is available for this part.