This 34-contact FFC/FPC connector features a right-angle orientation and 1.25mm pitch. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS regulations, and is rated for 50V. It is available in bulk packaging and features a kinked pin termination.
TE Connectivity 3-84533-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-84533-4 to view detailed technical specifications.
No datasheet is available for this part.