The Winchester Interconnect 300166 is a 6-contact, PL gendered, RJ-12 type connector with solder termination. It features a straight body orientation and is designed for cable mount applications. Operating within the Cat 5 category, this connector is suitable for various I/O applications.
Winchester Interconnect 300166 technical specifications.
| Type | RJ-12 |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 300166 to view detailed technical specifications.
No datasheet is available for this part.