This 20-position 2-row through-hole header features 20 male pins with a 0.1inch pitch and 0.1inch row spacing. It is packaged in a tray with 54 pieces per unit. The contacts are plated with tin and can be terminated with solder. The header is designed for through-hole mounting.
CNC Tech 3010-20-002-11-99 technical specifications.
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3010-20-002-11-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.