Steren 304-025SL technical specifications.
| Number of Contacts | 6 to 6 |
| Gender | PL-PL |
| Connector Type A | RJ-11 |
| Connector Type B | RJ-11 |
| Size | 28AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Steren 304-025SL to view detailed technical specifications.
No datasheet is available for this part.