The 321S102H01 is a rectangular connector with 102 contacts and a 2mm pitch. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -60°C and 260°C. It can handle a maximum current of 3A and a maximum voltage of 800VDC.
Nicomatic 321S102H01 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 102 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nicomatic 321S102H01 to view detailed technical specifications.
No datasheet is available for this part.