Powered bysilicon expert

33471

Description:

Ring Tongue Terminal 4AWG Copper 33.38mm Tin Loose

Country of Origin:

India

Introduction date:

Apr 30, 2004

Updated: 03-APR-2024


See moreConnector Terminals by TE Connectivity

Online version: https://www.datasheets.com/part-details/33471-te-connectivity-22724547

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
SRP33
HTSUSAinfo
8536904000
Schedule Binfo
8536904000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Connectors > Connector Other > Connector Terminals

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Future Electronics
Future Electronics
Buy
Ralph's Industrial Electronics
Ralph's Industrial Electronics
Buy
Powell Electronics
Powell Electronics
Buy
Heilind Electronics
Heilind Electronics
Buy
Allied Electronics
Allied Electronics
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Product Length (mm)
infolock
Product Depth (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Tab Size (mm²)
infolock
Tab Dimensions (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Color
infolock
Operating Temperature
infolock
Insulation
infolock
Tab Width
infolock
Body Shape
infolock
Tab Thickness
infolock
Number of Terminals
infolock
Tab Dimensions
infolock
Product Weight
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Metric Stud Size
infolock
Wire Size Number
infolock
Wire Size Range
infolock
Stud Hole Diameter
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Type
infolock
Gender
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Tab Size
infolock
Stud Size
infolock
Body Material
infolock
Plating
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Tradename
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

33471