This 16-position right angle SPST switch features a maximum operating temperature of 85°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V and a mechanical life of 20000 cycles. The switch is designed for through hole mounting and has a terminal pitch of 2.54mm. The actuator is made of glass and polyester, with a copper alloy contact material and nickel-gold plating.
Eeco 351141GSK technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Weight | 0.86g |
| RoHS | Unconfirmed |
Download the complete datasheet for Eeco 351141GSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
