Magnet wire, 38 AWG, features a 0.1 mm maximum outer diameter and a pure copper conductor. This solid core wire is ideal for winding coils and other electrical applications requiring fine gauge conductors. The 11.5-meter length provides ample material for various projects.
Adafruit Industries 3522 technical specifications.
| Type | Magnet Wire |
| Size | 38AWG |
| Maximum Outer Diameter | 0.1mm |
| Conductor Material | Copper |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 3522 to view detailed technical specifications.
No datasheet is available for this part.