This card edge connector features 36 positions in a 2-row configuration, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through hole mount and is available in a bulk packaging with 25 pieces per pack. The connector is made with a nickel, tin contact material and features a gold contact plating. The insulation material is polyester and it is lead free.
Edac 357-036-544-202 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 357 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-036-544-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.