
This copper terminal features a 0AWG wire gauge and a tin plating. It has a non-insulated design and a length of 37.69mm. The terminal is part of the Solistrand series and is packaged in a loose piece format. It is compliant with RoHS regulations and has a straight orientation.
TE Connectivity 36960 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 37.69mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 22.07mm |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
