Heyco 3830 technical specifications.
| Color | Black |
| Length | 11.4mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Weight | 0.0704oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3830 to view detailed technical specifications.
No datasheet is available for this part.