Carlisle 392404 technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 5.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle 392404 to view detailed technical specifications.
No datasheet is available for this part.