Powered bysilicon expert

3RP15 05-1AQ30

3RP15 05-1AQ30

TE Connectivity

Description:

Time Delay Relay 24VDC 24/100/127VAC 3A SPDT(100x22.5x82)mm DIN Rail

Introduction date:

Jul 30, 2000

Updated: +90 days


See moreTime Delay Relays by TE Connectivity

Online version: https://www.datasheets.com/part-details/3rp15-05-1aq30-te-connectivity-18409885

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
SRP33
HTSUSAinfo
8536490050
Schedule Binfo
8536490050
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Time Delay Relays

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Number of Terminals
infolock
Package Type
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Accuracy
infolock
Repeatability
infolock
Coil Voltage Type
infolock
Coil Voltage
infolock
Switching Voltage Type
infolock
Maximum Switching Voltage
infolock
Product Weight
infolock
LED Indicator
infolock
Seal
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
IP Rating
infolock
Mechanical Life
infolock
Electrical Life
infolock
Display Type
infolock
Relay Type
infolock
Mounting
infolock
DC Coil Voltage
infolock
AC Coil Voltage
infolock
Contact Form
infolock
Contact Arrangement
infolock
Maximum Switching Current
infolock
Maximum DC Switching Voltage
infolock
Maximum AC Switching Voltage
infolock
Maximum Switching Power
infolock
Coil Current
infolock
Termination Style
infolock
Time Range
infolock
Timing Adjustment Method
infolock
Operating Mode
infolock
Number of Terminals
infolock
Package Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Contact Material
infolock
Release Time
infolock
3RP15 05-1AQ30

3RP15 05-1AQ30By TE Connectivity