Powered bysilicon expert

40.52.9.024.0000

40.52.9.024.0000Finder


Description:

Power Relay 24VDC 8A DPDT(29x12.4x25)mm THT

Country of Origin:

Ecuador

Introduction date:

Apr 17, 1997

Updated: 13-FEB-2024


See morePower Relays by Finder

Online version: https://www.datasheets.com/part-details/40-52-9-024-0000-finder-44613648

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
A3726
HTSUSAinfo
8536490050
Schedule Binfo
8536490050
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Power Relays

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Arrow Electronics

Recommended

Arrow Electronics
Rutronik
Rutronik
Allied Electronics
Allied Electronics
Verical
Verical

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Number of Terminals
infolock
Package Type
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Bounce Time
infolock
Maximum Contact Resistance
infolock
Seal
infolock
Product Weight
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Mechanical Life
infolock
Electrical Life
infolock
IP Rating
infolock
Insulation Resistance
infolock
Maximum Terminal Width
infolock
Maximum Product Height
infolock
Maximum Product Length
infolock
Maximum Product Depth
infolock
Coil Voltage Type
infolock
Coil Voltage
infolock
Switching Voltage Type
infolock
Maximum Switching Voltage
infolock
Mounting
infolock
DC Coil Voltage
infolock
AC Coil Voltage
infolock
Contact Form
infolock
Contact Arrangement
infolock
Maximum Switching Current
infolock
Maximum DC Switching Voltage
infolock
Maximum AC Switching Voltage
infolock
Coil Current
infolock
Maximum Switching Power
infolock
Termination Style
infolock
Maximum Pick-Up Voltage
infolock
Minimum Dropout Voltage
infolock
Operate Time
infolock
Coil Resistance
infolock
Number of Terminals
infolock
Relay Construction
infolock
Package Type
infolock
LED Indicator
infolock
Coil Suppression Diode
infolock
Push to Test Button
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Contact Material
infolock
Release Time
infolock
40.52.9.024.0000

40.52.9.024.0000By Finder