Powered bysilicon expert

407C100F3X

Description:

Time Delay Relay 24VDC 24/240VAC 10A DPDT(48x48x84.83)mm Plug-In

Introduction date:

Jun 13, 2014

Updated: +90 days


See moreTime Delay Relays by Automatic Timing and Controls

Online version: https://www.datasheets.com/part-details/407c100f3x-automatic-timing-and-controls-418989894

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Supplier Cage Codeinfo
1RGT9
HTSUSAinfo
8536410050
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Time Delay Relays

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Onlinecomponents.com
Onlinecomponents.com

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Number of Terminals
infolock
Package Type
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Accuracy
infolock
Repeatability
infolock
Coil Voltage Type
infolock
Coil Voltage
infolock
Switching Voltage Type
infolock
Maximum Switching Voltage
infolock
Product Weight
infolock
LED Indicator
infolock
Seal
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
IP Rating
infolock
Mechanical Life
infolock
Electrical Life
infolock
Display Type
infolock
Relay Type
infolock
Mounting
infolock
DC Coil Voltage
infolock
AC Coil Voltage
infolock
Contact Form
infolock
Contact Arrangement
infolock
Maximum Switching Current
infolock
Maximum DC Switching Voltage
infolock
Maximum AC Switching Voltage
infolock
Maximum Switching Power
infolock
Coil Current
infolock
Termination Style
infolock
Time Range
infolock
Timing Adjustment Method
infolock
Operating Mode
infolock
Number of Terminals
infolock
Package Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Contact Material
infolock
Release Time
infolock
407C100F3X