The 42TM117-RC from Xicon is a radial termination component with a primary impedance of 50kR and an isolation voltage of 100V. It measures 17mm in height, 22mm in length, and 15.01mm in width. The component operates within a temperature range of -30°C to 80°C and is available in quantities of 100. However, it is not RoHS compliant.
Xicon 42TM117-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 50kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TM117-RC to view detailed technical specifications.
No datasheet is available for this part.