The Molex 430451012 is a 10-contact HDR wire to board header with a 3mm pitch and 2 rows. It features a solder termination method and a center key polarization type. The header is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 8.5A per contact and a maximum voltage rating of 600V.
Molex 430451012 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0™ |
| Height | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430451012 to view detailed technical specifications.
No datasheet is available for this part.