
Lapp 4510083 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Material | Copper |
| Mount | Cable |
| Outside Diameter | 2.6mm |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4510083 to view detailed technical specifications.
No datasheet is available for this part.