
Lapp 4520001 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Strands | 30 |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 2kV |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4520001 to view detailed technical specifications.
No datasheet is available for this part.