The Molex 45971 Series connector features a copper alloy contact material with gold plating, supporting a current rating of 2.7A. It is available in a package quantity of 150 and has a pitch of 1.27mm. This rectangular connector is suitable for AC voltage applications up to 240V. It is designed for surface mount technology (SMT) and is part of the 45971 Series.
Molex 459710163 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Package Quantity | 150 |
| Pitch | 1.27mm |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 459710163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.