This Molex board-to-board header features 240 HDR contacts with a 1.27mm terminal pitch, arranged in 8 rows. It is designed for surface mount applications and can operate between -55°C and 125°C. The header has a straight body orientation and can handle a maximum current of 2.7A per contact, with a maximum voltage rating of 240VAC.
Molex 459713187 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 240 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459713187 to view detailed technical specifications.
No datasheet is available for this part.