Molex 470531000 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 10mm |
| Mating Length | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 470531000 to view detailed technical specifications.
No datasheet is available for this part.