Molex 503237712 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 5mm |
| Plating | Tin |
| Wire Size | 14AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 503237712 to view detailed technical specifications.
No datasheet is available for this part.