Powered bysilicon expert

5034800800

5034800800

Molex

Description:

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R

Country of Origin:

Japan

Introduction date:

Sep 8, 2010

Updated: 07-APR-2024


See moreConnector FFC-FPC by Molex

Online version: https://www.datasheets.com/part-details/5034800800-molex-43071592

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
1UX99
HTSUSAinfo
8536694040
Schedule Binfo
8536694040
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Connectors > Wire and PCB Connectors > Connector FFC-FPC

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
24,041

$0.54

Min. Quantity: 1
Rutronik
Rutronik
Heilind Electronics
Heilind Electronics
Allied Electronics
Allied Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical
189,688

$0.54

Min. Quantity: 10
Verical
Verical

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Pitch (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Number of Rows
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Mating Cycle
infolock
Maximum Contact Resistance
infolock
Wire Size
infolock
Operating Temperature
infolock
Maximum Storage Temperature
infolock
Insulation Resistance
infolock
Tail Length
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Maximum Insertion Force
infolock
Product Weight
infolock
Type
infolock
Contact Gender
infolock
Number of Contacts
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Housing Material
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Tradename
infolock
Contact Type
infolock
Product Depth (Actuator Opened)
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

5034800800

5034800800By Molex