The Molex 5034801640 is a 16-contact right angle FPC connector with a 0.5mm pitch. It features a termination method of solder and a maximum operating temperature range of -40°C to 85°C. This connector is designed for surface mount applications and has a maximum current rating of 0.5A per contact. It is rated for 50VDC and 50VAC and is part of the Easy-On series.
Molex 5034801640 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5034801640 to view detailed technical specifications.
No datasheet is available for this part.