This 40-position modular I/O connector features a 1.27mm pitch and two rows of contacts. It is designed for through hole mounting and has a length of 41.1mm. The connector is made of bronze with a gold plating and is compliant with ELV standards. It is also RoHS compliant and has a flammability rating of UL94 V-0. The connector is packaged in a tray with 6300 units per package.
TE Connectivity 5084488-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 41.1mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6300 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5084488-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.