Dialight 515-1027F technical specifications.
| Body Length | 8.26mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Height | 8.26mm |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Lens Size | 1.1mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Number of Ways | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
