Dialight 515-1118F technical specifications.
| Body Length | 54mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Lens Size | 1.98mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Number of Ways | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1118F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
