Rigid, round, right-angle LED light pipe designed for efficient light transmission. Features a 4.06 mm pipe size and a single light pipe configuration. Operates reliably within a temperature range of -30 °C to 100 °C. Ideal for applications requiring directional illumination.
Dialight 5151096F technical specifications.
| Type | Rigid |
| Style | Right Angle |
| Pipe Shape | Round |
| Number of Light Pipes | 1 |
| Pipe Size | 4.06mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight 5151096F to view detailed technical specifications.
No datasheet is available for this part.