
Red Uni-Color LED emitter, featuring a 635nm wavelength and 2.8V forward voltage. This through-hole component offers a 60° viewing angle and 10mcd luminous intensity. With a 20mA forward current rating and 30mA current rating, it operates within a -55°C to 100°C temperature range. The diffused, domed, round lens is red, housed in a T-1 radial package.
Dialight 521-9216F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9216F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
