
Green LED emitter, 565nm wavelength, featuring a diffused, domed, round lens. This through-hole component offers a luminous intensity of 5.2mcd with a 60° viewing angle. Rated for 25mA current and 5V reverse voltage, it operates within a temperature range of -20°C to 100°C. Packaged in bulk, this lead-free, RoHS-compliant standard LED is designed for radial mounting.
Dialight 521-9250F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current Rating | 25mA |
| Depth | 5.84mm |
| Forward Current | 10mA |
| Height | 9.66mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9250F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
