
This terminal block from Phoenix Contact features a maximum supply voltage of 200V and a maximum current rating of 10A. It is designed for through-hole mounting and is available in a bulk packaging with 100 pieces per package. The terminal block is compliant with RoHS regulations and is part of the COMBICON BC series. It can handle wires with a maximum gauge of 30AWG and a minimum gauge of 16AWG.
Phoenix Contact 5430153 technical specifications.
| Current | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Supply Voltage | 200V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430153 to view detailed technical specifications.
No datasheet is available for this part.