54F374FMQB
Grade Your BOM

Description:

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CPAK Rail

Introduction date:

Dec 8, 2011

Updated: 26-APR-2024


See moreFlip Flops by Rochester Electronics

Online version: https://www.datasheets.com/part-details/54f374fmqb-rochester-electronics-48760849

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
3V146
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Semiconductor > Standard and Specialty Logic > Standard Logic > Flip Flops

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Supply Current
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Number of Output Enables per Element
infolock
Output Signal Type
infolock
Bus Hold
infolock
Set/Reset
infolock
Maximum Propagation Delay Time @ Maximum CL
infolock
Maximum High Level Output Current
infolock
Maximum Low Level Output Current
infolock
Input Signal Type
infolock
Maximum Frequency (50pF, 25°C) @ Vcc
infolock
Maximum Frequency (15pF, 25°C) @ Vcc
infolock
Maximum Propagation Delay (50pF, 25°C) @ Vcc
infolock
Maximum Propagation Delay (15pF, 25°C) @ Vcc
infolock
Number of Channels per Chip
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Minimum Storage Temperature
infolock
Typical Operating Supply Voltage
infolock
Propagation Delay Test Condition
infolock
Maximum Quiescent Current
infolock
Absolute Propagation Delay Time
infolock
Logic Family
infolock
Logic Function
infolock
Process Technology
infolock
Number of Elements per Chip
infolock
Number of Element Inputs
infolock
Number of Element Outputs
infolock
Output Type
infolock
Polarity
infolock
Triggering Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

54F374FMQB