
Single color green LED emitter, diffused round T-1 3/4 (5mm) package. Features 20mA forward current, 2.1V operating voltage, and 565nm wavelength. Offers 12.3mcd luminous intensity with a 60° viewing angle. Operates from -55°C to 100°C, is lead-free, RoHS compliant, and designed for through-hole mounting.
Dialight 550-0204F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Diffused, Round |
| Luminous Intensity | 12.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-0204F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
