Powered bysilicon expert

550-2207F

550-2207FDialight


Description:

LED Uni-Color Green 563nm 2-Pin Bulk

Country of Origin:

Malaysia

Introduction date:

Jun 25, 1998

Updated: 13-FEB-2024


See moreLEDs by Dialight

Online version: https://www.datasheets.com/part-details/550-2207f-dialight-20085967

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
83330
HTSUSAinfo
8541410000
Schedule Binfo
8541410000
PPAP
noNo
AEC Qualified
noNo
Category Path
Optoelectronics, Lighting and Displays > LEDs and LED Lighting > LED Indication > LEDs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Arrow Electronics

Recommended

Arrow Electronics
Future Electronics
Future Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Color
infolock
Test Current
infolock
Minimum Color Temperature
infolock
Maximum Color Temperature
infolock
Color Rendering Index
infolock
Test Junction Temperature
infolock
Temperature Coefficient of Voltage
infolock
Thermal Resistance
infolock
Tradename
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Maximum Reverse Current
infolock
Process Technology
infolock
Minimum Forward Voltage
infolock
Typical Forward Voltage
infolock
Internal Protection
infolock
Maximum Case Temperature
infolock
Maximum Junction Temperature
infolock
Capacitance Value
infolock
Lead Standoff
infolock
Minimum Intensity
infolock
Supplier Temperature Grade
infolock
Peak Wavelength Range
infolock
Maximum Forward Voltage Range
infolock
Type
infolock
Category
infolock
Mounting Orientation
infolock
Color
infolock
Intensity
infolock
LED Material
infolock
Peak Wavelength
infolock
High Brightness
infolock
Lens Appearance
infolock
Luminous Flux
infolock
Viewing Angle
infolock
Lens Shape Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Dominant Wavelength
infolock
Lens Dimensions
infolock
Number of LEDs
infolock
High Power
infolock
Color Temperature
infolock
Maximum Forward Current
infolock
Maximum Forward Voltage
infolock
Maximum Power Dissipation
infolock
Reverse Voltage
infolock
550-2207F

550-2207FBy Dialight